Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 7 A, 3 kW 220V, 1 NO, 690V

Subtotal (1 unit)*

$149.40

(exc. GST)

$164.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.40

*price indicative

RS Stock No.:
160-529
Mfr. Part No.:
3RT2015-2AN21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Terminal

Operational Current Ie

18A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Width

45mm

Length

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered to meet the demanding specifications of industrial applications, delivering reliable performance and advanced functionality for controlling electrical currents.

Designed to withstand shocks and vibrations found in industrial environments

Offers comprehensive environmental resistance for prolonged durability

Meets stringent safety and quality standards for peace of mind in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy