Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 110 A, 55 kW 33V, NO/NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-731
Mfr. Part No.:
3RT2047-3NB30-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

110A

Power Rating

55kW

Series

3RT2

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

110A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

33V

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

CCC, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508

Width

70mm

Depth

152mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is a reliable solution engineered for high-efficiency performance in industrial applications. It boasts an impressive operational range, accommodating both AC and DC control voltages, ensuring flexibility for diverse setups. Designed for robust mechanical and electrical durability, this contactor supports high operational currents while maintaining optimal energy efficiency. Integrated with advanced features such as communication capabilities and auxiliary contacts, it facilitates seamless operation in demanding environments. Additionally, its compact design allows for easy installation in systems constrained by space, making it an essential component in automated control systems.

Energy-efficient operation minimises power losses

Versatile control voltage options for AC/DC

Integrated varistor for surge protection

Reliable operation in extreme temperatures

Compact design for efficient panel use

  • RS Stock No. 0154730
  • Mfr. Part No. 3RT2047-1NB30-0CC0
Each
$2,257.15
  • RS Stock No. 0154726
  • Mfr. Part No. 3RT2047-1NB34
Each
$2,153.78
  • RS Stock No. 0154724
  • Mfr. Part No. 3RT2047-1NB30-1AA0
Each
$2,232.15
  • RS Stock No. 0154729
  • Mfr. Part No. 3RT2047-3NB34-3MA0
Each
$2,161.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy