Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 110 A, 55 kW 33V, NO/NC, 690V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-730
Mfr. Part No.:
3RT2047-1NB30-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

110A

Power Rating

55kW

Series

3RT2

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

NO/NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

33V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-1, IP20, PRS, RCM, RMRS, UKCA, UL, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2

Depth

152mm

Length

140mm

Width

70mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered for robust performance in demanding environments, facilitating seamless control of AC and DC applications. With a compact design featuring essential integrated technologies, this versatile device supports communication capabilities and incorporates auxiliary contacts for added functionality. Its impressive ratings ensure reliability under varying operational conditions, making it suitable for diverse industrial applications. Designed to withstand elevated temperatures and altitudes, the contactor is an indispensable component for facilities seeking to enhance efficiency without compromising safety. Whether for motor control or process automation, this power contactor delivers dependable performance backed by a track record of mechanical endurance and precision engineering.

Varistor offers surge protection

Auxiliary contacts for operational versatility

High mechanical service life for durability

Effective power loss management

Easy mounting and removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy