Siemens 3RT2 Contactor, 150V Coil, 3-Pole, 51 A, 22 kW 150V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$795.14

(exc. GST)

$874.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$795.14

*price indicative

RS Stock No.:
154-896
Mfr. Part No.:
3RT2036-1SF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

150V

Number of Poles

3

Contact Voltage

690V

Contact Current

51A

Series

3RT2

Power Rating

22kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

150V

Minimum Operating Temperature

-25°C

Operational Current Ie

51A

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

IP20, ISO 13849-1, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC61508

Depth

130mm

Width

55mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed to deliver exceptional performance in a range of applications. Engineered for reliability, it efficiently manages electrical currents up to 51 A, operating seamlessly in both AC-3 and AC-3e environments. With a robust insulation voltage of up to 690 V, it ensures safety and durability while accommodating various operational currents across multiple voltage ratings. Integrated auxiliary contacts and a compact size facilitate easy installation, making it an ideal choice for demanding industrial settings. The product incorporates advanced technology, including a varistor for surge suppression, ensuring its resilience and longevity even in challenging conditions. Whether utilised for motor control or as part of an automated system, this contactor epitomises quality and functionality, ensuring smooth operations in any scenario.

Designed to handle significant operational currents safely

Compact dimensions support versatile installation options

Includes integrated protection features for enhanced safety

Mechanical service life of up to 5 million operating cycles ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy