Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 35 A, 7.5 kW 110V ac, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$276.34

(exc. GST)

$303.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.34

*price indicative

RS Stock No.:
154-561
Mfr. Part No.:
3RT2325-2AF00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

35A

Power Rating

7.5kW

Series

3RT23

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Contactor Application

Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

110V ac

Operational Current Ie

35A

Maximum Operating Temperature

60°C

Width

60mm

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, PRS, RMRS, UKCA, UL, RCM

Length

102mm

Depth

97mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens versatile contactor is engineered for efficient performance in AC-1 applications, delivering robust operational capabilities with a current rating of 35 A. Designed for a maximum operational temperature of 60 °C, it ensures reliability in demanding environments. Featuring auxiliary contacts and a compact S0 size, this device integrates seamlessly into various control systems. The product also prioritises safety with its impressive insulation and surge voltage resistance, making it a reliable choice for both industrial and commercial setups. With a mechanical service life of up to 10 million cycles, this contactor showcases exceptional durability while supporting diverse installation options. Overall, its well-rounded specifications make it ideal for any professional looking to enhance their electrical control systems.

Environmentally friendly with lower global warming potential

Robust insulation voltage rated up to 690 V

Shock-resistant features for durability and longevity

Spring-loaded terminals for quick and secure connections

Compatible with various conductor cross-sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy