Siemens 3RT23 Contactor, 20V ac/dc, 33 V ac/dc Coil, 4-Pole, 160 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-246
- Mfr. Part No.:
- 3RT2348-1NB30
- Brand:
- Siemens
Subtotal (1 unit)*
$2,135.13
(exc. GST)
$2,348.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,135.13 |
*price indicative
- RS Stock No.:
- 154-246
- Mfr. Part No.:
- 3RT2348-1NB30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20V ac/dc, 33V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 160A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20V ac/dc, 33V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 160A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Width 96mm | ||
- COO (Country of Origin):
- DE
The Siemens high-performance contactor is designed for reliable operation in demanding environments. Offering exceptional AC-1 performance at a rated current of 160 A and a robust four-pole configuration, it ensures optimal efficiency and safety in electrical systems. Incorporating advanced features such as integrated varistor protection and auxiliary contacts, this contactor excels in enhancing system intelligence while maintaining simplicity in installation. With an impressive mechanical service life of 10 million operating cycles, it demonstrates unparalleled durability. The product's versatile ambient temperature range further allows for adaptability to various industrial settings, making it a go-to solution for professionals seeking reliability and efficiency in electrical control applications.
High mechanical service life
Wide temperature range support
Varistor surge suppression for protection
Auxiliary NO and NC contacts
Compatible with various conductor cross-sections
Related links
- Siemens 3RT23 Contactor 33 V ac/dc Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 33 V ac/dc Coil 110 A 400V
- Siemens 3RT25 Contactor 33 V ac/dc Coil 41 A 2 NO/2 NC, 400V
- Siemens 3RT23 Contactor 83 V ac/dc Coil 160 A 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 160 A 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 80 A 3 NO, 400V ac
- Siemens 3RT24 Contactor 33 V ac/dc Coil 140 A 690V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 115 A 1 NO/1 NC, 1kV
