Siemens 3TC4 Contactor, 192V ac, 230 V ac Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-477
- Mfr. Part No.:
- 3TC4417-0BL1
- Brand:
- Siemens
Subtotal (1 unit)*
$1,886.20
(exc. GST)
$2,074.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,886.20 |
*price indicative
- RS Stock No.:
- 154-477
- Mfr. Part No.:
- 3TC4417-0BL1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 192V ac, 230V ac | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 192V ac, 230V ac | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Standards/Approvals No | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered to provide outstanding performance for industrial applications. Featuring a robust design that supports high operational currents and temperatures, it ensures reliable switching of electrical circuits. Its compact dimensions allow for easy integration into existing systems, while its impressive mechanical lifespan positions it as a dependable choice for long-term use. With advanced safety features and compliance with international standards, this contactor is ideal for various automation and control solutions. Its versatility is further enhanced by multiple pole configurations, making it suitable for DC-3 and DC-5 usage, offering flexibility for diverse applications. Trust this contactor to deliver exceptional efficiency and safety in demanding environments.
Compact dimensions for seamless integration
High operational current capacity for versatility
Long mechanical lifespan for durability
Advanced safety mechanisms for user protection
Multiple pole configurations for flexibility
Related links
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 50 V ac Coil 32 A 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
