Siemens 3TC4 Contactor, 30V dc Coil, 2-Pole, 32 A, 24 kW 30V dc, 2 NO/2 NC, 750V
- RS Stock No.:
- 154-459
- Mfr. Part No.:
- 3TC4417-0AC4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,282.16
(exc. GST)
$2,510.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $2,282.16 |
*price indicative
- RS Stock No.:
- 154-459
- Mfr. Part No.:
- 3TC4417-0AC4
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 30V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Power Rating | 24kW | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 30V dc | |
| Contactor Application | DC Operation | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 55°C | |
| Width | 70mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60947-1, UKCA, UL A600/P600 | |
| Length | 85mm | |
| Depth | 145mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 30V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 32A | ||
Series 3TC4 | ||
Power Rating 24kW | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 30V dc | ||
Contactor Application DC Operation | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 55°C | ||
Width 70mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60947-1, UKCA, UL A600/P600 | ||
Length 85mm | ||
Depth 145mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154464
- Mfr. Part No. 3TC4417-0AL8
- RS Stock No. 0154462
- Mfr. Part No. 3TC4417-0AG4
- RS Stock No. 0154186
- Mfr. Part No. 3TC4417-5KB4
- RS Stock No. 0154461
- Mfr. Part No. 3TC4417-0AF8
Related links
- Siemens 3TC4 Contactor 2-Pole 24 kW 42V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 125V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 100V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V dc 750V
- Siemens 3TC4 Contactor 440 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 208V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 110V ac 750V












