Siemens 3TC4 Contactor, 42V dc Coil, 2-Pole, 32 A, 24 kW 42V dc, 2 NO/2 NC, 750V
- RS Stock No.:
- 154-460
- Mfr. Part No.:
- 3TC4417-0AD4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-460
- Mfr. Part No.:
- 3TC4417-0AD4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Power Rating | 24kW | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 32A | |
| Contactor Application | DC Operation | |
| Control Circuit Voltage Uc | 42V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 85mm | |
| Width | 70mm | |
| Depth | 145mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, IEC 60947-1, UKCA, UL A600/P600 | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V dc | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 32A | ||
Series 3TC4 | ||
Power Rating 24kW | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 32A | ||
Contactor Application DC Operation | ||
Control Circuit Voltage Uc 42V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 85mm | ||
Width 70mm | ||
Depth 145mm | ||
Standards/Approvals CCC, CE, CSA, EAC, IEC 60947-1, UKCA, UL A600/P600 | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens 3TC contactor is an advanced electrical device designed to handle various industrial applications. This reliable product boasts a robust design suitable for direct current operations, ensuring exceptional performance in demanding environments. With a compact size and versatile mounting options, it seamlessly integrates into existing control systems. Whether its controlling motors or managing auxiliary circuits, the contactors specifications cater to a range of operational voltages, ensuring flexibility. Enhanced with a long mechanical service life and superior insulation, this device is engineered for efficiency and safety. The thoughtful design prioritises user convenience while adhering to stringent international standards, making it an ideal choice for professionals seeking reliability and innovation in their electrical solutions.
Compatible with various operational currents for flexible use
Incorporates multiple auxiliary contacts for expanded functionality
Features a high operational frequency ensuring rapid response
Designed for straightforward mounting on standard DIN rails
Engineered with superior shock resistance for enhanced durability
- RS Stock No. 0154459
- Mfr. Part No. 3TC4417-0AC4
Each
$2,282.16
- RS Stock No. 0154462
- Mfr. Part No. 3TC4417-0AG4
Each
$2,586.88
- RS Stock No. 0154461
- Mfr. Part No. 3TC4417-0AF8
Each
$941.90
- RS Stock No. 0154464
- Mfr. Part No. 3TC4417-0AL8
Each
$862.55
Related links
- Siemens 3TC4 Contactor 2-Pole 24 kW 30V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 125V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 100V dc 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V dc 750V
- Siemens 3TC4 Contactor 440 V ac Coil 32 A 2 NO/2 NC, 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 208V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 24V ac 750V
- Siemens 3TC4 Contactor 2-Pole 24 kW 110V ac 750V











