Siemens 3TC4 Contactor, 24V dc Coil, 2-Pole, 32 A, 24 kW 24V dc, 2 NO

Subtotal (1 unit)*

$2,982.39

(exc. GST)

$3,280.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,982.39

*price indicative

RS Stock No.:
751-8719
Distrelec Article No.:
304-02-190
Mfr. Part No.:
3TC4417-0AB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

2

Contact Current

32A

Power Rating

24kW

Series

3TC4

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

2 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Operational Current Ie

32A

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, CSA, EAC, UL

Depth

145mm

Width

70mm

Length

85mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE

Siemens Contactor, 24kW Power Rating, 2NO Normal State Configuration - 3TC4417-0AB4


This contactor is an essential component in industrial electrical systems, specifically designed for precise control of power circuits. It has a sturdy construction with dimensions of 85x70x145mm, suitable for surface mounting. Featuring a coil voltage of 24V DC, this power contactor accommodates various automation tasks.

Features & Benefits


• 32A contactor for effective control of high currents

• 2 pole configuration for streamlined circuit management

• Auxiliary contacts enhance operational flexibility

• Operating temperature range of -25 to +55°C provides adaptability

• Screw-type terminals ensure secure and straightforward wiring

• Compact design optimises space in control panels

Applications


• Motor control in industrial environments

• Switching loads in automated processes

• Integration within control panels and machinery

• Utilised in electromechanical relay systems for dependability

Can it operate at different voltages?


Yes, it functions within a control circuit range of 24V DC.

Will it provide overload protection?


While it facilitates dependable current management, it does not include overload protection as a standard feature.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy