Siemens 3TC4 Contactor, 800V dc Coil, 2-Pole, 32 A, 2 NO/2 NC

Subtotal (1 unit)*

$1,574.84

(exc. GST)

$1,732.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,574.84

*price indicative

RS Stock No.:
154-185
Mfr. Part No.:
3TC4417-0CY80-0AC8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

800V dc

Number of Poles

2

Contact Current

32A

Series

3TC4

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Width

77mm

Standards/Approvals

No

Length

85mm

Depth

104mm

COO (Country of Origin):
DE
The Siemens contactor is an advanced control device designed for versatility and durability in a range of applications. Suitable for DC operation, it effectively manages up to 32 A across multiple voltage levels, making it ideal for both low and high-power environments. This product is engineered to deliver thorough performance with a robust mechanical lifespan of 10 million operating cycles, ensuring reliability in dynamic industrial settings. Built with an array of auxiliary contacts, its compact design fits seamlessly on a DIN rail while providing outstanding operational flexibility. The contactor's IP00 protection class means it’s designed with ruggedness in mind, ideal for various demanding environments.

Integrates seamlessly with existing systems for easy installation

High shock resistance ensures robustness in challenging applications

Designed for easy maintenance maximising operational uptime

Low power consumption enhances energy efficiency

Constructed with environmentally responsible materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy