Siemens 3RT14 Contactor, 380V ac/dc, 420 V ac/dc Coil, 3-Pole, 275 A, 86.4 W 380V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$1,816.11

(exc. GST)

$1,997.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,816.11

*price indicative

RS Stock No.:
154-275
Mfr. Part No.:
3RT1456-6AV36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V ac/dc, 420V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

275A

Power Rating

86.4W

Series

3RT14

Mount Type

Vertical

Function

Pipe S-Type

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

380V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Operational Current Ie

275A

Maximum Operating Temperature

60°C

Width

120mm

Standards/Approvals

UL, CE, cULus, EAC, RCM, RoHS, UKCA

Length

172mm

Depth

170mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens contactor is designed for demanding industrial applications, offering exceptional performance and reliability. Supporting operational currents up to 275 A, it efficiently handles power in a compact form. It operates reliably between -25 °C and +60 °C and boasts a high mechanical service life for durability. With an IP20 protection rating, it provides enhanced safety and environmental resistance.

High operational efficiency

Adjustable mounting angles

Dual auxiliary contacts

Quick response times

Compatible with AC and DC

Superior surge voltage resistance

Easy maintenance with screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy