Siemens 3RT14 Contactor, 240V ac/dc, 277 V ac/dc Coil, 3-Pole, 690 A, 476 kW 277V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$6,358.50

(exc. GST)

$6,994.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,358.50

*price indicative

RS Stock No.:
154-433
Mfr. Part No.:
3RT1476-6AU36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V ac/dc, 277V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

690A

Series

3RT14

Power Rating

476kW

Mount Type

Screw

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

690A

Control Circuit Voltage Uc

277V ac/dc

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

160mm

Standards/Approvals

URS, UKCA, RMRS, RCM, PRS, IP00, IEC 61508-2, IEC 60947-4-1, EAC, DNV, CCC, ABS

Depth

225mm

Length

214mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor excels in high-capacity industrial applications, handling up to 690 A with a 3 pole design. It supports various control voltages, offers excellent insulation and surge resistance, and features durable auxiliary contacts. With a long mechanical service life, it ensures reliable performance and safety in diverse environments.

Rated for AC and DC

Dual auxiliary switches

High mechanical endurance

Compact design

Exceptional insulation resistance

Wide temperature range

Efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy