Siemens 3RT2 Contactor, 72V dc Coil, 3-Pole, 22 A, 5.5 kW 72V dc, 1 NC, 690V

Subtotal (1 unit)*

$297.87

(exc. GST)

$327.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.87

*price indicative

RS Stock No.:
154-359
Mfr. Part No.:
3RT2016-2LJ82-0LA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

72V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Series

3RT2

Power Rating

5.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Operational Current Ie

20A

Contactor Application

Safety

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

72V dc

Maximum Operating Temperature

70°C

Width

45mm

Depth

73mm

Length

70mm

Standards/Approvals

UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens traction contactor offers efficient control for AC applications, delivering robust performance in demanding environments. Its compact design and extended operating range ensure seamless integration into various systems, particularly in industrial machinery and automation setups. Advanced thermal management enhances reliability, while the integrated varistor provides superior operational safety.

Compact design for easy integration

High thermal management for reliability

Integrated varistor for safety

Long mechanical service life

Optimised for industrial machinery and automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy