Siemens 3RA24 Contactor, 230V Coil, 3-Pole, 115 A, 90 kW 230V, 3 NO/3 NC, 690V

Subtotal (1 unit)*

$3,111.09

(exc. GST)

$3,422.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,111.09

*price indicative

RS Stock No.:
154-327
Mfr. Part No.:
3RA2444-8XF32-1AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

115A

Series

3RA24

Power Rating

90kW

Function

Pipe S-Type

Mount Type

Vertical

Normal State Configuration

3 NO/3 NC

Auxiliary Contact Configuration

3 NO/3 NC

Number of Auxiliary Contacts

3

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Auxiliary Contactor

Control Circuit Voltage Uc

230V

Operational Current Ie

115A

Maximum Operating Temperature

60°C

Width

220mm

Length

180mm

Standards/Approvals

CE, cULus, EAC, RCM, RoHS, UKCA, UL

Depth

244mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Contactor Assembly for star delta starting is engineered for efficient motor control in industrial applications. Featuring robust mechanical and electrical interlocks, it ensures safety and long term reliability. Its compact size and versatile terminal options allow for flexible installation, while its seamless integration with existing systems makes it a strong choice for enhancing motor management and performance.

Up to 1000 operations per hour

Shock resistant and long mechanical life

Multiple auxiliary contacts

Robust protection class

Versatile mounting options

Compatible with various conductor cross sections

Safeguards against short circuits with fuse requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy