Siemens 3RT24 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 140 A, 96 kW 110V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,277.92

(exc. GST)

$1,405.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,277.92

*price indicative

RS Stock No.:
154-234
Mfr. Part No.:
3RT2446-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 120V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

140A

Power Rating

96kW

Series

3RT24

Mount Type

DIN Rail

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Operational Current Ie

140A

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

UKCA, CCC, IEC 60947-4-1, RCM, IEC61508, CSA, CE, IEC 60529, EAC, DNV, IP20, UL

Length

140mm

Depth

152mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens advanced contactor is designed for robust applications, offering a reliable and efficient solution for controlling AC loads up to 140 A. With its compact S3 size, it is easy to install and integrate into various control systems. The contactor features a range of operational capabilities, making it suitable for demanding industrial environments. Engineered for performance, it provides excellent insulation and surge voltage resistance, ensuring long-term durability. The device is also equipped with auxiliary contacts for enhanced functionality, making it a versatile choice for automation tasks. Its performance specifications meet high standards of safety and reliability, reflecting siemens commitment to quality in electrical solutions.

High insulation voltage ratings

Efficient operation in extreme temperatures

Auxiliary contacts for versatility

Robust surge voltage resistance

10 million cycle mechanical service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy