Siemens 3TC4 Contactor, 110V dc Coil, 2-Pole, 32 A, 2 NO/2 NC
- RS Stock No.:
- 154-183
- Mfr. Part No.:
- 3TC4417-0CF4
- Brand:
- Siemens
Subtotal (1 unit)*
$4,320.45
(exc. GST)
$4,752.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,320.45 |
*price indicative
- RS Stock No.:
- 154-183
- Mfr. Part No.:
- 3TC4417-0CF4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 77mm | |
| Standards/Approvals | No | |
| Depth | 104mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 77mm | ||
Standards/Approvals No | ||
Depth 104mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to deliver exceptional performance and reliability in industrial applications. Built for robust DC operations, this two-pole contactor boasts a high insulation voltage rated at 800 V, ensuring superior safety and efficiency. With an operational current sustaining up to 32 A across various voltage ratings, it guarantees dependable control for heavy-duty equipment. Its compact dimensions allow for versatile installation options, seamlessly integrating into existing systems. The contactors mechanical service life typically reaches 10 million cycles, making it a long-lasting solution for challenging environments. Additionally, compliance with rigorous safety and environmental standards reflects its suitability for various industries, catering to diverse operational needs.
Equipped with auxiliary contacts enhancing operational flexibility
Designed for snap-on mounting onto standard DIN rails
Incorporates high shock resistance for reliable performance
Provides clear operational status with identifiable contact configurations
Meets international safety standards ensuring regulatory compliance
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 110V dc 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
