Siemens 3TC4 Contactor, 26V dc Coil, 2-Pole, 32 A, 1 NO/2 NC
- RS Stock No.:
- 154-190
- Mfr. Part No.:
- 3TC4417-0LV4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-190
- Mfr. Part No.:
- 3TC4417-0LV4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 26V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 32A | |
| Series | 3TC4 | |
| Normal State Configuration | 1 NO/2 NC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 104mm | |
| Width | 77mm | |
| Length | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 26V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 32A | ||
Series 3TC4 | ||
Normal State Configuration 1 NO/2 NC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 104mm | ||
Width 77mm | ||
Length 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed specifically for railway applications, providing reliable performance in demanding environments. With a compact Size 2 design, it is capable of handling operating currents up to 32 A across various voltage ratings. The contactor features a robust construction that ensures mechanical service life reaching up to 10 million cycles, making it ideal for continuous operation. Its advanced control capabilities include DC voltage operation, with integrated arcing and closing delay features that enhance operational efficiency and safety. Additionally, its high insulation voltage rated at 800 V guarantees secure operation under varying conditions, contributing to overall system reliability. The product also meets stringent technical safety standards, positioning it as a trustworthy choice for critical applications.
10 million cycle mechanical life
Wide temperature range operation
Multiple voltage ratings handling
Surge suppression technology
Industry safety compliance
Related links
- Siemens 3TC4 Contactor 2-Pole 56 kW 36V dc 750V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 1 NO/2 NC
