Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 7 A, 3 kW 230V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-545
- Mfr. Part No.:
- 3RT2015-2CP04-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$269.26
(exc. GST)
$296.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.26 |
*price indicative
- RS Stock No.:
- 160-545
- Mfr. Part No.:
- 3RT2015-2CP04-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Depth | 121mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Terminal | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Depth 121mm | ||
Width 45mm | ||
Standards/Approvals IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for robust performance and dependable operation in industrial environments. Designed for AC-3e/AC-3 applications, it allows for efficient circuit control with a rated operational current of 7 A and is suitable for a range of power loads.
Compact dimensions allow for versatile installation options in limited spaces
Features a variety of auxiliary contacts to support complex configurations
Utilises spring-loaded terminals for straightforward and secure electrical connections
- RS Stock No. 0155699
- Mfr. Part No. 3RT2028-1AL24
Each
$545.50
- RS Stock No. 0161184
- Mfr. Part No. 3RT2016-2AP04-3MA0
Each
$242.10
- RS Stock No. 0160566
- Mfr. Part No. 3RT2027-2AP04
Each
$495.45
- RS Stock No. 0161187
- Mfr. Part No. 3RT2016-1CP07
Each
$227.95
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 208V 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V












