Siemens 3RT1 Contactor, 277V Coil, 3-Pole, 115 A, 55 kW 277V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,706.71

(exc. GST)

$1,877.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,706.71

*price indicative

RS Stock No.:
154-076
Mfr. Part No.:
3RT1054-6SP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

277V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

115A

Power Rating

55kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

277V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

120mm

Depth

170mm

Length

172mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for heavy loads, supporting both AC and DC applications with high reliability. It features a robust design with multiple poles and auxiliary contacts, ensuring durability and versatility. Compliant with international safety standards, it is ideal for industrial use, offering easy installation and dependable performance in demanding environments.

Wide operating voltage range

Minimal power loss

Up to 10 million cycles mechanical life

Compact for tight spaces

Advanced insulation for safety

Surge voltage protection

Easy integration with components

High short circuit protection

RS Better World
Each
$1,373.13
  • RS Stock No. 0154074
  • Mfr. Part No. 3RT1054-1SP36-3PA0
Each
$1,907.88
Each
$1,646.72
  • RS Stock No. 0154077
  • Mfr. Part No. 3RT1054-6SP36-3PA0
Each
$1,767.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy