Siemens 3RT1 Contactor, 200V, 277 V Coil, 3-Pole, 400 A, 200 kW 277V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,810.22

(exc. GST)

$5,291.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,810.22

*price indicative

RS Stock No.:
155-594
Mfr. Part No.:
3RT1075-6SP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V, 277V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

400A

Series

3RT1

Power Rating

200kW

Function

Safety

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

430A

Control Circuit Voltage Uc

277V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

125mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

214mm

Width

160mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for robust performance in demanding industrial applications. Designed with advanced features, it handles heavy loads effortlessly while ensuring long-lasting reliability.

Capable of handling high inrush currents safely and efficiently

Meets rigorous industry standards for safety and performance

Facilitates quick and easy installation with standard screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy