Siemens 3RT1 Contactor, 3-Pole, 160 A, 55 kW, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,198.87

(exc. GST)

$1,318.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,198.87

*price indicative

RS Stock No.:
154-066
Mfr. Part No.:
3RT1054-1LA06
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Box

Minimum Operating Temperature

-25°C

Width

120mm

Standards/Approvals

No

Depth

170mm

Length

172mm

COO (Country of Origin):
DE
The Siemens Power Contactor delivers robust performance for AC-3e/AC-3 tasks, handling up to 115 A with a compact design. It offers superior insulation, an extensive mechanical lifespan, and multiple auxiliary contacts, ensuring reliable control and safety for industrial automation. Its efficient integration into existing setups enhances productivity and minimizes downtime.

Compact and durable

Excellent surge resistance

Long mechanical service life

Auxiliary contacts for flexibility

Secure screw type terminals

Performs well in harsh conditions

Low power loss

Meets safety standards

Each
$1,583.71
RS Better World
Each
$1,542.69
Each
$1,834.71
Each
$1,677.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy