Siemens 3RT2 Contactor, 155V Coil, 3-Pole, 110 A, 55 kW 155V, NO/NC, 1kV

Subtotal (1 unit)*

$2,153.78

(exc. GST)

$2,369.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,153.78

*price indicative

RS Stock No.:
154-063
Mfr. Part No.:
3RT2047-1NF34
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

155V

Number of Poles

3

Contact Voltage

1kV

Contact Current

110A

Series

3RT2

Power Rating

55kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

NO/NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

155V

Contactor Application

Power Contactor

Operational Current Ie

110A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

195mm

Width

70mm

Standards/Approvals

CE, CCC, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor, designed for AC-3e/AC-3 applications, offers robust performance for controlling electrical motors. With a current rating of 110 A and capable of operating at various voltages, it seamlessly integrates into diverse industrial environments. Essential for ensuring operational safety and efficiency, the device features auxiliary contacts for expanded functionality and a compact S3 size ideal for space-constrained installations. Additionally, the incorporation of an integrated varistor enhances its reliability and longevity, making it a dependable choice for demanding applications. This product is engineered to meet rigorous international standards, ensuring compliance and trust in critical operations.

Integrated surge suppression protects against voltage spikes

Compact design allows for flexible installation in tight spaces

Auxiliary contacts provide additional control options

Low power loss contributes to energy efficiency

High mechanical durability ensures a long operational lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy