Siemens 3RT2 Contactor, 155V Coil, 3-Pole, 110 A, 55 kW 155V, NO/NC, 1kV

Subtotal (1 unit)*

$2,078.04

(exc. GST)

$2,285.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,078.04

*price indicative

RS Stock No.:
154-061
Mfr. Part No.:
3RT2047-1NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

155V

Number of Poles

3

Contact Voltage

1kV

Contact Current

110A

Power Rating

55kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

NO/NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

155V

Contactor Application

Safety

Operational Current Ie

110A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 81346-2, UL, SN 31920, ISO 13849-1, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Width

70mm

Depth

152mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is a robust solution for controlling electrical circuits in industrial applications. Designed to handle high operational currents, it effortlessly performs under demanding conditions, boasting an impressive mechanical service life of up to 10 million operating cycles. The advanced design includes integrated varistors and auxiliary contacts to enhance functionality and safety. Optimised for energy efficiency, this product features a notable power loss management system. Its versatile operational capabilities make it suitable for various applications, ensuring reliable performance across different voltage and current levels. With reliable environmental ratings, it is built to withstand diverse operational environments, reinforcing its reputation as a dependable choice in power contact solutions.

Features auxiliary switch capabilities for enhanced control

Robust construction designed for long-term service life

Built-in surge voltage resistance enhances durability

Designed for easy installation facilitating swift setup and maintenance

Suitable for use with a variety of load types boosting versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy