Siemens 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 9 A, 4 kW 120V, 1 NO, 690V

Subtotal (1 unit)*

$607.38

(exc. GST)

$668.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$607.38

*price indicative

RS Stock No.:
153-329
Mfr. Part No.:
3RA2323-8XB30-1AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V, 120V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RA23

Power Rating

4kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 x 1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

120V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Length

101mm

Width

90mm

Depth

97mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed for versatile and reliable control of AC motors. It offers exceptional performance in demanding environments, accommodating operational requirements up to 9 A and featuring a robust mechanical life of 10 million operating cycles. This compact unit ensures seamless integration with auxiliary components, providing enhanced flexibility for various applications.

Compact for space efficient installation

Advanced shock resistance

Mechanical and electrical interlocks for safety

Wide ambient temperature range

Auxiliary contacts for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy