Siemens Contactor, 110V, 120 V Coil, 3-Pole, 13 A, 11 kW 120V, 1 NO, 690V
- RS Stock No.:
- 161-645
- Mfr. Part No.:
- 3RA2326-8XB30-1AK6
- Brand:
- Siemens
Subtotal (1 unit)*
$883.98
(exc. GST)
$972.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.98 |
*price indicative
- RS Stock No.:
- 161-645
- Mfr. Part No.:
- 3RA2326-8XB30-1AK6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 13A | |
| Power Rating | 11kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 101mm | |
| Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 13A | ||
Power Rating 11kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 101mm | ||
Width 90mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for efficient control and operation in various industrial applications. With its robust three pole design, this contactor ensures reliable performance at operational currents up to 25 A and voltage ratings reaching 690 V. It features an integrated electrical and mechanical interlock system, promoting safety during operation.
Robust for industrial environments
Compact for space saving
Flexible auxiliary contact options
High shock resistance
Supports up to 25 A currents
Efficient heat dissipation for longevity
- RS Stock No. 0153158
- Mfr. Part No. 3RA2325-8XB30-2AK6
Each
$788.64
- RS Stock No. 0153156
- Mfr. Part No. 3RA2325-8XB30-1AK6
Each
$789.32
- RS Stock No. 0160306
- Mfr. Part No. 3RT2018-2AK61
Each
$232.95
- RS Stock No. 0159776
- Mfr. Part No. 3RT2018-2EK61
Each
$292.43
Related links
- Siemens 3RA23 Contactor 120 V Coil 13 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens Contactor 120 V ac Coil 58 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 21 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 31 A 1 NO, 690V ac
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
- Siemens 3RT Contactor 120 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V











