Lovato Electric, RF9 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.6 → 1 A, 1A F.L.C, 600 mA, 1A Contact Rating, 550 W,

Subtotal (1 unit)*

$126.12

(exc. GST)

$138.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.12

*price indicative

RS Stock No.:
890-4272
Mfr. Part No.:
11RF91
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Thermal Overload Relay

FLC Motor Rating

1A

Relay Contact Current

600mA, 1mA

Mount Type

Clip

Series

RF9

Power Rating

550W

Pole and Throw Configuration

3

Terminal Type

Screw

Normal State Configuration

1 NO/1 NC

IP Rating

IP20

Reset Method

Manual

Width

44mm

Minimum Operating Temperature

-20°C

Number of Auxiliary Contacts

2

Adjustable Current Range

0.6 → 1 A

Length

54.5mm

Maximum Operating Temperature

55°C

Contact Voltage

690V

Depth

89.2mm

Standards/Approvals

UL508, IEC/EN 60947-1. IEC/EN 60947-4-1, EAC Approved, cULus Approved, CSA C22.2 n° 14, CSA Approved, CCC approved

Control Voltage

690V ac

RoHS Status: Not Applicable

COO (Country of Origin):
IT

3-Pole Thermal Overload Relays 11 RF9


Type RF9 Motor protection relays for BG Series mini-contactors

Phase failure sensitive

Manual resetting

Lovato Orange Contactors, Control Relays and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy