Lovato Electric, RF9 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 3 → 5 A, 5A Contact Rating, 3.7 kW, 690V ac 3
- RS Stock No.:
- 890-4294
- Mfr. Part No.:
- 11RF95
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$125.89
(exc. GST)
$138.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 38 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $125.89 |
*price indicative
- RS Stock No.:
- 890-4294
- Mfr. Part No.:
- 11RF95
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 5A | |
| Series | RF9 | |
| Power Rating | 3.7kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Manual | |
| Adjustable Current Range | 3 → 5 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 44mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 55°C | |
| Length | 54.5mm | |
| Depth | 89.2mm | |
| Standards/Approvals | CSA Approved, CCC approved, UL508, IEC/EN 60947-1. IEC/EN 60947-4-1, EAC Approved, cULus Approved, CSA C22.2 n° 14 | |
| Control Voltage | 690V ac | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 5A | ||
Series RF9 | ||
Power Rating 3.7kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Manual | ||
Adjustable Current Range 3 → 5 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Width 44mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 55°C | ||
Length 54.5mm | ||
Depth 89.2mm | ||
Standards/Approvals CSA Approved, CCC approved, UL508, IEC/EN 60947-1. IEC/EN 60947-4-1, EAC Approved, cULus Approved, CSA C22.2 n° 14 | ||
Control Voltage 690V ac | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
