Lovato Electric, RF9 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 2 → 3.3 A, 3.3A Contact Rating, 2.2 kW, 690V ac 3

Subtotal (1 unit)*

$123.78

(exc. GST)

$136.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.78

*price indicative

RS Stock No.:
890-4290
Mfr. Part No.:
11RF933
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Thermal Overload Relay

Relay Contact Current

3.3A

Mount Type

Direct

Series

RF9

Pole and Throw Configuration

3

Power Rating

2.2kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Reset Method

Manual

IP Rating

IP20

Width

9.8mm

Minimum Operating Temperature

-20°C

Adjustable Current Range

2 → 3.3 A

Number of Auxiliary Contacts

2

Contact Voltage

690V

Maximum Operating Temperature

55°C

Length

54.5mm

Standards/Approvals

cULus Approved, UL508, CSA C22.2 n° 14, CCC approved, IEC/EN 60947-1. IEC/EN 60947-4-1, EAC Approved, CSA Approved

Depth

89.2mm

Control Voltage

690V ac

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Lovato RF9 Series Thermal Overload Relay, 2.2kW Power Rating, 1NO + 1NC Normal State Configuration - 11RF933


This thermal overload relay is crucial for protecting electrical circuits from overheating and motor damage. It operates efficiently in industrial settings, providing dependable protection by disconnecting power during an overload. Its sturdy construction suits a variety of applications, ensuring operational safety and durability.

Features & Benefits


• Manual reset function allows for controlled operation after power interruption

• Clip-on design simplifies installation

• 3 pole configuration enables extensive protection

• Screw terminal type ensures secure connections

• Functions within a broad temperature range for versatility

• Two auxiliary contacts offer additional functionality

Applications


• Protects motors within industrial machinery

• Suitable for automation systems needing overload protection

• Compatible with various electrical circuits to ensure safety

• Appropriate for harsh environments due to high temperature tolerance

• Utilised in control panels for effective electrical protection

What happens if an overload occurs?


Power supply will be interrupted to prevent damage and requires a manual reset to resume operation.

How do I install it properly?


It connects directly to your panel using screw terminals for a secure fit.

Can it be used in high-temperature environments?


Yes, it is designed to operate safely up to +55°C for industrial applications.

What auxiliary features does it provide?


It includes two auxiliary contacts for additional circuit control options.

Is it suitable for all types of motors?


While ideal for most AC motors, always check compatibility with specific motor specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy