Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 23 → 28 A, 3A Contact Rating, 15 kW 3P
- RS Stock No.:
- 751-5997
- Mfr. Part No.:
- 3RU2126-4NB0
- Brand:
- Siemens
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$321.67
(exc. GST)
$353.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $321.67 | - |
| 3 - 4 | $313.79 | 2% |
| 5 + | $300.27 | 6% |
*price indicative
- RS Stock No.:
- 751-5997
- Mfr. Part No.:
- 3RU2126-4NB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3A | |
| Mount Type | Surface | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 15kW | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP55 | |
| Reset Method | Automatic & Manual | |
| Width | 46.7mm | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 23 → 28 A | |
| Minimum Operating Temperature | -40°C | |
| Length | 45mm | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 220V dc, 400V dc | |
| Depth | 94.6mm | |
| Standards/Approvals | CE, EAC, RoHS, WEEE (2012/19/EU), REACH, UL, IEC, UKCA, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3A | ||
Mount Type Surface | ||
Series SIRIUS 3RU2 | ||
Power Rating 15kW | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP65, IP55 | ||
Reset Method Automatic & Manual | ||
Width 46.7mm | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 23 → 28 A | ||
Minimum Operating Temperature -40°C | ||
Length 45mm | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 220V dc, 400V dc | ||
Depth 94.6mm | ||
Standards/Approvals CE, EAC, RoHS, WEEE (2012/19/EU), REACH, UL, IEC, UKCA, CCC | ||
- COO (Country of Origin):
- DE
Overload Relays - 3RU Range
Siemens SIRIUS Cage Clamp Technology
Advantages
Note
- RS Stock No. 1229510
- Mfr. Part No. 3RU2136-4EB0
- RS Stock No. 1229499
- Mfr. Part No. 3RU2116-1BC1
- RS Stock No. 2523339
- Mfr. Part No. 3RU21361HB0
- RS Stock No. 2110054
- Mfr. Part No. 3RU2136-4FD0










