Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 20 → 25 A, 25A F.L.C, 3A Contact Rating, 22 kW, 690V

Subtotal (1 unit)*

$203.74

(exc. GST)

$224.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.74

*price indicative

RS Stock No.:
211-0051
Mfr. Part No.:
3RU2126-4DC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

25A

Product Type

Thermal Overload Relay

Relay Contact Current

3A

Series

SIRIUS 3RU2

Mount Type

Direct

Pole and Throw Configuration

3P

Power Rating

22kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Reset Method

Automatic & Manual

IP Rating

IP20

Adjustable Current Range

20 → 25 A

Width

45mm

Minimum Operating Temperature

-40°C

Number of Auxiliary Contacts

2

Contact Voltage

690V

Length

102mm

Maximum Operating Temperature

70°C

Depth

84mm

Standards/Approvals

CE, UL, IEC 81346-2, IEC 65029, IEC 61508, IEC 60068-2-27, EAC, CSA, CCC

Control Voltage

690V

COO (Country of Origin):
DE
The Siemens Overload relay has current 20 to 25 A.

Main circuit is Spring-type terminal

Auxiliary circuit is spring-type terminal Manual-Automatic-Reset

Current rating 20 to 25 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy