Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 14 → 20 A, 20A F.L.C, 20A Contact Rating, 15 kW, 690V

Subtotal (1 unit)*

$270.43

(exc. GST)

$297.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.43

*price indicative

RS Stock No.:
213-1133
Mfr. Part No.:
3RU2126-4BB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

20A

Relay Contact Current

20A

Mount Type

Stand Alone

Series

SIRIUS 3RU2

Pole and Throw Configuration

3P

Power Rating

15kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Number of Auxiliary Contacts

2

Adjustable Current Range

14 → 20 A

Minimum Operating Temperature

-40°C

Width

45mm

Length

97mm

Maximum Operating Temperature

70°C

Contact Voltage

690V

Depth

95mm

Standards/Approvals

CSA, EAC, IEC 60068-2-27, IEC 61508, IEC 65029, CE, CCC, IEC 81346-2, UL

Control Voltage

690V ac

COO (Country of Origin):
DE
The Siemens Overload relay has current 14 to 20 A.

Main circuit is Screw

Auxiliary circuit is Screw Manual-Automatic-Reset

Current rating 14 to 20 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy