RS Better World

Schneider Electric, TeSyS CA Control Relay 3 NO/2 NC, Trip Dial: 28 → 115 A, 10A Contact Rating, 5.4 W, 24V

Subtotal (1 box of 18 units)*

$4,481.03

(exc. GST)

$4,929.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,481.03$248.946

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4116
Mfr. Part No.:
CAD32BDTQ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Relay

Relay Contact Current

10A

Series

TeSyS CA

Mount Type

Direct

Power Rating

5.4W

Terminal Type

Flexible Wire

Normal State Configuration

3 NO/2 NC

IP Rating

IP2X

Reset Method

Automatic & Manual

Width

45mm

Minimum Operating Temperature

-40°C

Adjustable Current Range

28 → 115 A

Maximum Operating Temperature

70°C

Contact Voltage

250V

Standards/Approvals

NF C 63-140, VDE 0660, BS 4794, CSA, EN 60947-5, IEC 60335-1, IEC 60947-5-1, UL, UKCA

Depth

95mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Supply Voltage

690V dc

Control Voltage

24V

COO (Country of Origin):
FR
The Schneider Electric control relay provide a cost-effective solution to a simple application. For high operating rates until 180 cycles/min and ambient temperature -40/+60°C, it procures high reliability and durability.

Rail mounting

Different ways for connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy