Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.55 → 0.8 A, 800mA F.L.C, 3A Contact Rating, 180 W 3
- RS Stock No.:
- 122-9493
- Mfr. Part No.:
- 3RU2116-0HC1
- Brand:
- Siemens
Subtotal (1 unit)*
$209.22
(exc. GST)
$230.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.22 |
*price indicative
- RS Stock No.:
- 122-9493
- Mfr. Part No.:
- 3RU2116-0HC1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 800mA | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 3A | |
| Mount Type | Stand Alone | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 180W | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Cage Clamp | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Number of Auxiliary Contacts | 2 | |
| Width | 79.5mm | |
| Adjustable Current Range | 0.55 → 0.8 A | |
| Length | 45mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, IEC 60068-2-27, UL, IEC 60529 | |
| Depth | 101.9mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 800mA | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 3A | ||
Mount Type Stand Alone | ||
Series SIRIUS 3RU2 | ||
Power Rating 180W | ||
Pole and Throw Configuration 3 | ||
Terminal Type Cage Clamp | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Number of Auxiliary Contacts 2 | ||
Width 79.5mm | ||
Adjustable Current Range 0.55 → 0.8 A | ||
Length 45mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, IEC 60068-2-27, UL, IEC 60529 | ||
Depth 101.9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA
- RS Stock No. 6851450
- Mfr. Part No. RF382500
Each
$158.60
- RS Stock No. 7061601
- Mfr. Part No. 3RU2126-1CB0
Each
$234.00
- RS Stock No. 7061673
- Mfr. Part No. 3RU2126-4DB0
Each
$237.62
- RS Stock No. 2523290
- Mfr. Part No. 3RU21160EB1
Each
$226.84











