Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.28 → 0.4 A, 400mA F.L.C, 3A Contact Rating, 180 W 3

Subtotal (1 unit)*

$209.22

(exc. GST)

$230.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.22

*price indicative

RS Stock No.:
122-9490
Mfr. Part No.:
3RU2116-0EC1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermal Overload Relay

FLC Motor Rating

400mA

Relay Contact Current

3A

Mount Type

Stand Alone

Series

SIRIUS 3RU2

Power Rating

180W

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Cage Clamp

Reset Method

Automatic & Manual

IP Rating

IP20

Adjustable Current Range

0.28 → 0.4 A

Width

79.5mm

Minimum Operating Temperature

-40°C

Number of Auxiliary Contacts

2

Maximum Operating Temperature

70°C

Length

45mm

Contact Voltage

690V ac

Standards/Approvals

IEC 60529, UL, IEC 60068-2-27, CSA, IEC 81346-2

Depth

101.9mm

Supply Voltage

690V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Overload Relay - 3RU range


Switch position indicator and test function

STOP button

Selector switch for manual/automatic reset

Screw connection or Spring-clamp versions

Impulse voltage resistance 6 kV

Insulation voltage 690V

Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.

These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy