Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.55 → 0.8 A, 800mA F.L.C, 800mA Contact Rating, 250

Subtotal (1 unit)*

$171.79

(exc. GST)

$188.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.79

*price indicative

RS Stock No.:
211-0043
Mfr. Part No.:
3RU2116-0HC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

800mA

Product Type

Thermal Overload Relay

Relay Contact Current

800mA

Series

SIRIUS 3RU2

Mount Type

Stand Alone

Pole and Throw Configuration

3P

Power Rating

250W

Normal State Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

IP Rating

IP20

Reset Method

Automatic & Manual

Minimum Operating Temperature

-40°C

Number of Auxiliary Contacts

2

Adjustable Current Range

0.55 → 0.8 A

Width

45mm

Contact Voltage

690V

Length

87mm

Maximum Operating Temperature

70°C

Depth

70mm

Standards/Approvals

UL, IEC 61508, IEC 60068-2-27, EAC, IEC 81346-2, CE, CSA, CCC, IEC 60529

Control Voltage

690V

COO (Country of Origin):
DE
The Siemens Overload relay has current 0.55 to 0.80 A.

Main circuit is Screw

Auxiliary circuit is Screw Manual-Automatic-Reset

Current rating 0.55 to 0.80 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy