Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 10 → 40 A, 10A, 40 A F.L.C, 40A Contact Rating, 18.5 kW 3
- RS Stock No.:
- 706-0804
- Mfr. Part No.:
- 3RB3026-1VB0
- Brand:
- Siemens
Add 3 more to save $25.83
View bulk pricing optionsSubtotal (1 unit)*
$411.50
(exc. GST)
$452.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $411.50 | - |
| 3 - 4 | $402.89 | $25.83 |
| 5 + | $393.41 | $90.45 |
*price indicative
- RS Stock No.:
- 706-0804
- Mfr. Part No.:
- 3RB3026-1VB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 10A, 40A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 40A | |
| Series | 3RB | |
| Mount Type | Direct | |
| Power Rating | 18.5kW | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 10 → 40 A | |
| Length | 69.7mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83.5mm | |
| Standards/Approvals | CE, CCC, EAC, IEC, REACH, RoHS, UL, UKCA, WEEE (2012/19/EU) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 10A, 40A | ||
Product Type Overload Relay | ||
Relay Contact Current 40A | ||
Series 3RB | ||
Mount Type Direct | ||
Power Rating 18.5kW | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 10 → 40 A | ||
Length 69.7mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 83.5mm | ||
Standards/Approvals CE, CCC, EAC, IEC, REACH, RoHS, UL, UKCA, WEEE (2012/19/EU) | ||
- COO (Country of Origin):
- CZ
Solid State Overload Relay - 3RB range
Electronic Overload Relays
Approvals
Related links
- Siemens 10A 40A Contact Rating, 18.5 kW 3
- Siemens 10A 40A Contact Rating 690V 3
- Siemens 34A 40A Contact Rating, 18.5 kW 3P
- Siemens 41A F.L.C 18.5 kW, 110V ac 3
- Schneider Electric 30A 40A Contact Rating, 18.5 kW 3
- Siemens 41A F.L.C 18.5 kW, 24V ac 3
- Siemens 40A Contact Rating, 18.5 kW
- Siemens 40A F.L.C 22 kW 3P
