Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 34 → 40 A, 34A, 40 A F.L.C, 40A Contact Rating, 18.5

Subtotal (1 unit)*

$336.40

(exc. GST)

$370.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.40

*price indicative

RS Stock No.:
706-1683
Mfr. Part No.:
3RU2126-4FB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

34A, 40A

Product Type

Thermal Overload Relay

Relay Contact Current

40A

Mount Type

Direct

Series

SIRIUS 3RU2

Pole and Throw Configuration

3P

Power Rating

18.5kW

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP55, IP65

Reset Method

Automatic & Manual

Adjustable Current Range

34 → 40 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Width

45mm

Contact Voltage

690V ac

Length

87mm

Maximum Operating Temperature

70°C

Standards/Approvals

WEEE (2012/19/EU), UKCA, UL, EAC, CCC, REACH, RoHS, IEC, CE

Depth

73mm

COO (Country of Origin):
DE

Overload Relay - 3RU range


Switch position indicator and test function

STOP button

Selector switch for manual/automatic reset

Screw connection or Spring-clamp versions

Impulse voltage resistance 6 kV

Insulation voltage 690V

Surface or DIN-rail stand-alone mounts available, see 706-1699 etc

The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.

These thermal overload relays for use with Sirius Size S0 & S00 Contactors

Note

Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy