Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 10 → 40 A, 10A, 40 A F.L.C, 40A Contact Rating, 18.5 kW, 690V 3

Subtotal (1 unit)*

$622.00

(exc. GST)

$684.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$622.00

*price indicative

RS Stock No.:
216-2818
Mfr. Part No.:
3RB3123-4VB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

10A, 40A

Product Type

Overload Relay

Relay Contact Current

40A

Mount Type

Direct

Series

3RB

Power Rating

18.5kW

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Width

45mm

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

Adjustable Current Range

10 → 40 A

Length

87mm

Maximum Operating Temperature

60°C

Contact Voltage

690V

Standards/Approvals

IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60529, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved, CCC approved, IEC 81346-2, UL Approved

Depth

84mm

Supply Voltage

690V

Control Voltage

690V

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RB series is a solid-state overload relay for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure which has a current rating up to 40 A. It has manual or automatic reset switch functionality. It has a size S0. It can be mounted with contactor mounting. The type of electrical connection for main circuit and for auxiliary circuit is through screw type terminal. Due to the wide current setting ranges and various tripping characteristics, complete series of motors are covered with just a few types. It has low heat loss which makes it energy-efficient and help to reduce the temperature rise in the control cabinet.

Ambient operating temperature is -25 to +60 °C

Operating frequency is 50 to 60 Hz

Trip class is CLASS 5E, 10E, 20E and 30E adjustable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy