Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 0.1 → 0.4 A, 100mA, 400 mA F.L.C, 400mA Contact Rating, 90 W 3

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$261.05

(exc. GST)

$287.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$261.05-
3 - 4$250.613%
5 +$240.177%

*price indicative

RS Stock No.:
706-0793
Mfr. Part No.:
3RB3026-1RB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

100mA, 400mA

Product Type

Overload Relay

Relay Contact Current

400mA

Series

3RB

Mount Type

Direct

Power Rating

90W

Pole and Throw Configuration

3

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Reset Method

Automatic & Manual

Width

45mm

Adjustable Current Range

0.1 → 0.4 A

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Contact Voltage

690V ac

Length

69.7mm

Depth

83.5mm

Standards/Approvals

CCC approved, UL Approved, IEC 81346-2, IEC 65029, IEC 61508, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60068-2-27, EAC Approved, CSA Approved, CE Approved

COO (Country of Origin):
CZ

Solid State Overload Relay - 3RB range


3RB30 and 3RB31 solid-state overload relays up to 80 A with internal power supply have been designed for current-sensitive protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure

Switch position indicator and test function

Trip class setting/internal ground-fault detection

Selector switch for manual/automatic reset

Class 10 and Class 20

Direct mounting

PTB 09 ATEX 3001 Ex II (2) GD

Electronic Overload Relays


The 3RB2 range of Solid State Electronic overloads can be connected directly to Siemens SIRIUS contactors to provide accurate motor overload protection with enhanced single phase sensitivity,Application: Protection of 3 phase AC motors in sinusoidal 50/60Hz network. These relays are not suitable for the protection of single phase or DC loads,Select according to motor full load current and contactor frame size e,g. S00

Approvals

CE, UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy