Siemens, 3RB Overload Relay 1 NO/1 NC, Trip Dial: 0.32 → 1.25 A, 320 mA, 1.25A F.L.C, 1.25A Contact Rating, 370 W 3
- RS Stock No.:
- 706-0816
- Mfr. Part No.:
- 3RB3026-2NB0
- Brand:
- Siemens
- RS Stock No.:
- 706-0816
- Mfr. Part No.:
- 3RB3026-2NB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 320mA, 1.25mA | |
| Relay Contact Current | 1.25A | |
| Mount Type | Direct | |
| Series | 3RB | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 370W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 0.32 → 1.25 A | |
| Length | 69.7mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V ac | |
| Standards/Approvals | EAC Approved, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61508, IEC 65029, IEC 81346-2, UL Approved, CCC approved, CE Approved, CSA Approved | |
| Depth | 83.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Overload Relay | ||
FLC Motor Rating 320mA, 1.25mA | ||
Relay Contact Current 1.25A | ||
Mount Type Direct | ||
Series 3RB | ||
Pole and Throw Configuration 3 | ||
Power Rating 370W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 0.32 → 1.25 A | ||
Length 69.7mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V ac | ||
Standards/Approvals EAC Approved, IEC 60068-2-27, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61508, IEC 65029, IEC 81346-2, UL Approved, CCC approved, CE Approved, CSA Approved | ||
Depth 83.5mm | ||
- COO (Country of Origin):
- CZ
Solid State Overload Relay - 3RB range
Electronic Overload Relays
Approvals
Related links
- Siemens 0.32A 1.25A Contact Rating, 0.37 kW 3
- Siemens 0.32A 1.25A Contact Rating 3
- Siemens 1A 4A Contact Rating, 1.5 kW 3
- Siemens 10A 40A Contact Rating, 18.5 kW 3
- Siemens 1.25A F.L.C 0.37 kW 3
- Siemens 0.9A 1.25A Contact Rating, 0.37 kW 3P
- Siemens 0.9A 1.25A Contact Rating 690V ac 3
- Siemens 0.1A 400mA Contact Rating, 90 W 3
