Siemens, SIRIUS 3RU2 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.28 → 0.4 A, 280mA, 400 mA F.L.C, 400mA Contact
- RS Stock No.:
- 706-1490
- Mfr. Part No.:
- 3RU2116-0EB0
- Brand:
- Siemens
Subtotal (1 unit)*
$177.40
(exc. GST)
$195.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $177.40 |
| 3 - 4 | $173.65 |
| 5 + | $169.51 |
*price indicative
- RS Stock No.:
- 706-1490
- Mfr. Part No.:
- 3RU2116-0EB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 280mA, 400mA | |
| Relay Contact Current | 400mA | |
| Mount Type | Direct | |
| Series | SIRIUS 3RU2 | |
| Power Rating | 90W | |
| Pole and Throw Configuration | 3 | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 0.28 → 0.4 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Voltage | 690V ac | |
| Length | 89mm | |
| Depth | 80mm | |
| Standards/Approvals | CCC approved, CE Approved, IEC 61508, IEC 60529, IEC 60068-2-27, CSA Approved, EAC Approved, UL Approved, IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 280mA, 400mA | ||
Relay Contact Current 400mA | ||
Mount Type Direct | ||
Series SIRIUS 3RU2 | ||
Power Rating 90W | ||
Pole and Throw Configuration 3 | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 0.28 → 0.4 A | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Voltage 690V ac | ||
Length 89mm | ||
Depth 80mm | ||
Standards/Approvals CCC approved, CE Approved, IEC 61508, IEC 60529, IEC 60068-2-27, CSA Approved, EAC Approved, UL Approved, IEC 81346-2 | ||
- COO (Country of Origin):
- DE
Siemens Thermal Overload Relay, 90W Power Rating, 1NO + 1NC Normal State Configuration - 3RU2116-0EB0
Features & Benefits
Applications
Can it operate in extreme temperatures?
Will it provide reliable performance for motor protection?
Is it suitable for use with various motor sizes?
Can I install it in any position?
Does it include auxiliary contacts for additional functionalities?
Related links
- Siemens 0.28A 400mA Contact Rating, 90 W 3P
- Siemens 0.18A 250mA Contact Rating, 60 W 3
- Siemens 0.45A 630mA Contact Rating, 0.18 kW 3
- Siemens 0.35A 500mA Contact Rating, 0.12 kW 3
- Siemens 0.1A 400mA Contact Rating, 90 W 3
- Siemens 0.22A 320mA Contact Rating, 90 W 3P
- RS PRO Thermal Overload Relay 1 NO/1 NC 400mA Contact Rating 4000V ac
- Schneider Electric 0.25A 400mA Contact Rating, 0.09 kW 3
