Schneider Electric, LR3D Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.16 → 0.25 A, 250mA F.L.C, 5A Contact Rating, 60

Subtotal (1 unit)*

$198.97

(exc. GST)

$218.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.97

*price indicative

RS Stock No.:
211-1761
Mfr. Part No.:
LR3D02
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

FLC Motor Rating

250mA

Product Type

Thermal Overload Relay

Relay Contact Current

5A

Series

LR3D

Mount Type

DIN Rail

Power Rating

60W

Pole and Throw Configuration

3

Terminal Type

Screw Clamp

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

IP Rating

IP20

Adjustable Current Range

0.16 → 0.25 A

Minimum Operating Temperature

-20°C

Width

45mm

Number of Auxiliary Contacts

2

Length

66mm

Maximum Operating Temperature

60°C

Contact Voltage

690V

Standards/Approvals

DNV GL, ATEX, BV, CCC, CSA, EAC, EN 50495EN, EN/IEC 60947, IEC, LROS, RINA

Depth

70mm

Control Voltage

690V ac

COO (Country of Origin):
FR
The Schneider Electric TeSys Series is best suited for applications involving Motor Control and Starting of Motor. The Schneider Electric series is known for providing a better compatibility which makes it The Schneider Electric best choice for this application.

Easy maintenance checks, check The Schnieder Electric's tightening of cables through conducting thermographic testing and checking The Schnieder Electric's mechanical operation of The Schnieder Electric's product through manually operating The Schnieder E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy