Siemens, SIRIUS 3RU2 Thermal Overload Relay, Trip Dial: 0.11 → 0.16 A, 160mA F.L.C, 160mA Contact Rating, 60 W, 690V dc

Subtotal (1 unit)*

$170.66

(exc. GST)

$187.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.66

*price indicative

RS Stock No.:
255-3939
Mfr. Part No.:
3RU2116-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

FLC Motor Rating

160mA

Product Type

Thermal Overload Relay

Relay Contact Current

160mA

Mount Type

Contactor

Series

SIRIUS 3RU2

Pole and Throw Configuration

3P

Power Rating

60W

Terminal Type

Screw

IP Rating

IP20

Reset Method

Manual

Adjustable Current Range

0.11 → 0.16 A

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-40°C

Width

45mm

Maximum Operating Temperature

70°C

Depth

70mm

Standards/Approvals

IEC 60068-2-27, IEC 81346-2

Supply Voltage

690V dc

Control Voltage

690V dc

COO (Country of Origin):
DE
The Siemens offers a 3RU series of overload relay with an operating current of 0.11 A - 0.16 A thermal For motor protection with a size S00 and of class 10 for contactor mounting.

Operating voltage is 690 V

Weight is 0.155 kg

Protection class IP is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy