Schneider Electric, LR97 D Overload Relay 1 NO/1 NC, Trip Dial: 1.2 → 7 A, 1.2A, 7 A F.L.C, 7A Contact Rating, 55 W 3
- RS Stock No.:
- 542-2483
- Mfr. Part No.:
- LR97D07F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$395.15
(exc. GST)
$434.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $395.15 |
*price indicative
- RS Stock No.:
- 542-2483
- Mfr. Part No.:
- LR97D07F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 1.2A, 7A | |
| Relay Contact Current | 7A | |
| Series | LR97 D | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 55W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 1.2 → 7 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Width | 45mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 64.5mm | |
| Standards/Approvals | UL, IEC 60947, IEC 60255-6, GOST, CSA | |
| Depth | 67.5mm | |
| Supply Voltage | 100V ac, 120V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Overload Relay | ||
FLC Motor Rating 1.2A, 7A | ||
Relay Contact Current 7A | ||
Series LR97 D | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Power Rating 55W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 1.2 → 7 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Width 45mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Length 64.5mm | ||
Standards/Approvals UL, IEC 60947, IEC 60255-6, GOST, CSA | ||
Depth 67.5mm | ||
Supply Voltage 100V ac, 120V ac | ||
RoHS Status: Exempt
LR97 D Electronic Overcurrent Relays
Note
Related links
- Schneider Electric 1.2A 7A Contact Rating, 55 W 3
- Schneider Electric 0.3A 1.5A Contact Rating, 55 W 3
- Schneider Electric 0.3A 1.5A Contact Rating, 55 W 3
- Schneider Electric 38A F.L.C 24V ac 3P
- Schneider Electric 5A 60A Contact Rating, 55 W
- Schneider Electric 5A 60A Contact Rating, 55 W
- Schneider Electric Overload Relay NO/NC 60 A Contact Rating, 55 W
- Schneider Electric 1.2A 1.8A Contact Rating 250 V dc, 690V
