Schneider Electric, LR97 D Overload Relay 1 NO/1 NC, Trip Dial: 1.2 → 7 A, 1.2A, 7 A F.L.C, 7A Contact Rating, 55 W 3
- RS Stock No.:
- 542-2499
- Mfr. Part No.:
- LR97D07B
- Brand:
- Schneider Electric
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$206.72
(exc. GST)
$227.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 11 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $206.72 | - |
| 3 - 4 | $200.92 | 2% |
| 5 + | $192.65 | 6% |
*price indicative
- RS Stock No.:
- 542-2499
- Mfr. Part No.:
- LR97D07B
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 1.2A, 7A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 7A | |
| Series | LR97 D | |
| Mount Type | Direct | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 55W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Automatic & Manual | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 1.2 → 7 A | |
| Width | 45mm | |
| Length | 64.5mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, GOST, IEC 60255-6, IEC 60947, UL | |
| Depth | 67.5mm | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 1.2A, 7A | ||
Product Type Overload Relay | ||
Relay Contact Current 7A | ||
Series LR97 D | ||
Mount Type Direct | ||
Pole and Throw Configuration 3 | ||
Power Rating 55W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Automatic & Manual | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 1.2 → 7 A | ||
Width 45mm | ||
Length 64.5mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, GOST, IEC 60255-6, IEC 60947, UL | ||
Depth 67.5mm | ||
Supply Voltage 24V ac/dc | ||
RoHS Status: Exempt
LR97 D Electronic Overcurrent Relays
Note
Related links
- Schneider Electric 1.2A 7A Contact Rating, 55 W 3
- Schneider Electric 1.2A 7A Contact Rating, 55 W 3
- Schneider Electric 0.3A 1.5A Contact Rating, 55 W 3
- Schneider Electric 4A 6A Contact Rating, 2.2 kW 3
- Schneider Electric 1.6A 2.5A Contact Rating, 0.75 kW 3
- Schneider Electric 1A 1.6A Contact Rating, 0.55 kW 3
- Schneider Electric 10A 10A Contact Rating, 4 kW 3
- Schneider Electric 5.5A 8A Contact Rating, 3 kW 3
