Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 9 → 12 A, 12A, 9 A F.L.C, 12A Contact Rating, 6 W, 500V ac
- RS Stock No.:
- 493-0400
- Mfr. Part No.:
- 278441 ZB12-12
- Brand:
- Eaton
Subtotal (1 unit)*
$137.03
(exc. GST)
$150.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $137.03 |
*price indicative
- RS Stock No.:
- 493-0400
- Mfr. Part No.:
- 278441 ZB12-12
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 12A, 9A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 12A | |
| Mount Type | Direct | |
| Series | ZB | |
| Power Rating | 6W | |
| Terminal Type | Screw | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Number of Auxiliary Contacts | 2 | |
| Width | 45mm | |
| Minimum Operating Temperature | -5°C | |
| Adjustable Current Range | 9 → 12 A | |
| Maximum Operating Temperature | 55°C | |
| Length | 120mm | |
| Contact Voltage | 690V ac | |
| Depth | 88mm | |
| Standards/Approvals | CSA Class No.:3211-03, CE Approved, CSA Approved, CSA-C22.2 No. 60947-4-1-14, CSA File No.:012528, E29184, IEC/EN 60947, IEC/EN 60947-4-1, UL 60947-4-1, UL Approved, UL Category Control No.:NKCR, VDE 0660 | |
| Control Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 12A, 9A | ||
Product Type Overload Relay | ||
Relay Contact Current 12A | ||
Mount Type Direct | ||
Series ZB | ||
Power Rating 6W | ||
Terminal Type Screw | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Number of Auxiliary Contacts 2 | ||
Width 45mm | ||
Minimum Operating Temperature -5°C | ||
Adjustable Current Range 9 → 12 A | ||
Maximum Operating Temperature 55°C | ||
Length 120mm | ||
Contact Voltage 690V ac | ||
Depth 88mm | ||
Standards/Approvals CSA Class No.:3211-03, CE Approved, CSA Approved, CSA-C22.2 No. 60947-4-1-14, CSA File No.:012528, E29184, IEC/EN 60947, IEC/EN 60947-4-1, UL 60947-4-1, UL Approved, UL Category Control No.:NKCR, VDE 0660 | ||
Control Voltage 500V ac | ||
- COO (Country of Origin):
- DE
