Logitech 920-002479 Wired USB Slimline Keyboard, USB Keyboard, Black
- RS Stock No.:
- 723-623
- Mfr. Part No.:
- 920-002479
- Brand:
- Logitech
Subtotal (1 unit)*
$45.57
(exc. GST)
$50.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.57 |
*price indicative
- RS Stock No.:
- 723-623
- Mfr. Part No.:
- 920-002479
- Brand:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | 920-002479 | |
| Connection Type | USB | |
| Keyboard Type | Slimline | |
| Keyboard Layout | USB Keyboard | |
| Operating System | Linux, Windows 7, Windows Vista, Windows XP | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 23.5mm | |
| Width | 155mm | |
| Standards/Approvals | WEEE | |
| Depth | 23.5mm | |
| Normal Keys | 104 | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number 920-002479 | ||
Connection Type USB | ||
Keyboard Type Slimline | ||
Keyboard Layout USB Keyboard | ||
Operating System Linux, Windows 7, Windows Vista, Windows XP | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 23.5mm | ||
Width 155mm | ||
Standards/Approvals WEEE | ||
Depth 23.5mm | ||
Normal Keys 104 | ||
- COO (Country of Origin):
- CN
The Logitech keyboard K120 for Business is designed to deliver durability and comfort for everyday office use. With its virtually silent, low-profile keys, it ensures a quiet typing experience while maintaining an industry-standard layout complete with full-size function keys and a number pad. The sleek, spill-resistant design not only enhances the keyboard's aesthetics but also contributes to its longevity, allowing it to withstand up to 10 million keystrokes. Equipped with a plug-and-play USB connection, the keyboard requires no software installation, making it an Ideal choice for efficient and hassle-free setup in Windows-based and Linux systems alike.
Virtually silent keys allow for quiet operation in shared spaces
Full-size layout includes dedicated function keys and a number pad for improved productivity
Spill-resistant design provides added protection against accidental liquid spills
Plug-and-play USB connectivity ensures a quick and easy installation process
Bold, bright white characters on the keys improve visibility and readability
Lightweight at 550g, making it easy to move within the workspace
Low-profile key design offers a comfortable typing experience
Durable construction rated for up to 10 million keystrokes ensures longevity
Related links
- Keyboards
- Cherry Wired USB Standard Keyboard Black
- Cherry Wired USB Standard Keyboard Black
- Cherry G84 Wired USB Compact Keyboard Light Grey
- Storm Wired USB QWERTY (UK), Black
- Ceratech Wired USB Standard Keyboard Black
- Cherry Stream 3.0 Keyboard Wired USB Standard Keyboard Black
- RS PRO Wired USB Trackball Mini Keyboard Black
