Eaton, ZB Overload Relay 1 NO/1 NC, Trip Dial: 4 → 6 A, 4A, 6 A F.L.C, 6A Contact Rating, 6 W, 500V ac
- RS Stock No.:
- 493-0393
- Distrelec Article No.:
- 136-22-537
- Mfr. Part No.:
- 278439 ZB12-6
- Brand:
- Eaton
Subtotal (1 unit)*
$120.38
(exc. GST)
$132.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | $120.38 |
*price indicative
- RS Stock No.:
- 493-0393
- Distrelec Article No.:
- 136-22-537
- Mfr. Part No.:
- 278439 ZB12-6
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 4A, 6A | |
| Product Type | Overload Relay | |
| Relay Contact Current | 6A | |
| Series | ZB | |
| Mount Type | Direct | |
| Power Rating | 6W | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Reset Method | Automatic & Manual | |
| Adjustable Current Range | 4 → 6 A | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -5°C | |
| Width | 45mm | |
| Contact Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 120mm | |
| Depth | 88mm | |
| Standards/Approvals | CSA File No.:012528, CSA Approved, CSA-C22.2 No. 60947-4-1-14, E29184, IEC/EN 60947, IEC/EN 60947-4-1, UL 60947-4-1, UL Approved, UL Category Control No.:NKCR, CSA Class No.:3211-03, VDE 0660, CE Approved | |
| Supply Voltage | 600V ac | |
| Control Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 4A, 6A | ||
Product Type Overload Relay | ||
Relay Contact Current 6A | ||
Series ZB | ||
Mount Type Direct | ||
Power Rating 6W | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Reset Method Automatic & Manual | ||
Adjustable Current Range 4 → 6 A | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -5°C | ||
Width 45mm | ||
Contact Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 120mm | ||
Depth 88mm | ||
Standards/Approvals CSA File No.:012528, CSA Approved, CSA-C22.2 No. 60947-4-1-14, E29184, IEC/EN 60947, IEC/EN 60947-4-1, UL 60947-4-1, UL Approved, UL Category Control No.:NKCR, CSA Class No.:3211-03, VDE 0660, CE Approved | ||
Supply Voltage 600V ac | ||
Control Voltage 500V ac | ||
- COO (Country of Origin):
- DE
Eaton Overload Relay, Direct Contactor Mounting Style, IP20 Rating - ZB Series - 278439 ZB12-6
Features & Benefits
What's the difference between an overload relay and a motor protection circuit breaker?
Note
- RS Stock No. 4930466
- Mfr. Part No. 278450 ZB32-6
- RS Stock No. 0326813
- Mfr. Part No. 014565 ZE-6
- RS Stock No. 4931239
- Mfr. Part No. 278440 ZB12-10
- RS Stock No. 4930387
- Mfr. Part No. 278438 ZB12-4











