Better World
Siemens 17 → 22 A SIRIUS Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 706-1866
- Mfr. Part No.:
- 3RV2021-4CA10
- Brand:
- Siemens
2 In AU stock for next working day delivery
181 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$401.34
(exc. GST)
$441.47
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $401.34 |
5 + | $330.30 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-1866
- Mfr. Part No.:
- 3RV2021-4CA10
- Brand:
- Siemens
- Datasheet
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Siemens EcoTech label
- Siemens EcoTec Profile
- Environmental Product Declaration
Related links
- Siemens 17 → 22 A SIRIUS Motor Protection Circuit Breaker
- Siemens 22 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 22 A SIRIUS 3RV2 Motor Protection Unit, 690 V
- Siemens 27 → 32 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 40 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 16 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 28 A SIRIUS Motor Protection Circuit Breaker, 690 V
- Siemens 2.8 → 4 A SIRIUS Motor Protection Circuit Breaker, 690 V